• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef CC82EU Knife sharpener Black, Grey

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Graef CC82 Electrical Knife Sharpener, black, gray

  • Other features include
  • Suitable for a wide range of knives, including kitchen, hunting, outdoor and trade knives
  • Durable diamond-coated, slow running grinding discs and manual diamond polishing stage prevent the blade from glowing
  • Dizor® - Incomparable stable, curved blade structure with two chamfers
  • CrissCross® - Sharpening produces microscopic "teeth" on the blade, perfect for cutting tomatoes, for example
  • Maximum safety when sharpening without risk of injury
  • Without time and effort - fast and fatigue-free sharpening
  • Manual polishing stage, also suitable for serrated blades

Technical specifications

Factory colour

Black

Grey

Product type

Knife sharpener

Dim

(W x H x D) 85 x 96 x 197 mm

Type

Electric knife sharpener

Width

85 mm

Height

96 mm

Depth

197 mm

UKCA

yes

Easy to use

yes

Quantity per pack

1 Stück(e)

On/off switch

yes

Grinding phases quantity

2

Diamond grinding wheels

yes

Documents & Downloads

Datasheet

Datasheet 3591154 Graef CC82EU Knife sharpener Black, Grey

User & Safety Instructions

User & Safety Instructions 3591154 Graef CC82EU Knife sharpener Black, Grey

Description


The knife sharpener CC82EU

A high-quality knife sharpener offers numerous advantages, which make it an indispensable tool in every kitchen or workshop. There are three outstanding reasons why it is used: First, the fixed angle guide ensures optimum and reliable grinding angles of 20°, so that blades are always sharpened at the perfect angle. Second, the system allows ultra-sharp blades and constant results - and that too without any prior knowledge. Third, simple and safe operation ensures effortless sharpening without misrouting the blade.

In addition to these advantages, the knife sharpener convinces with further thought-out features. It is suitable for a wide range of knives, including kitchen, hunting, outdoor and trade knives. The durable, diamond-coated sharpening wheels work slowly to prevent overheating of the blade, while an additional manual diamond polishing stage provides a perfect finish. Thanks to the Dizor® technology, a particularly stable, curved blade structure with two chamfers is produced, while the CrissCross® system produces microscopic "teeth" on the cutting edge – Ideal for easy cutting of tomatoes and other foods. A further plus is the high safety: The fixed angle guide protects against injuries, so that the sharpening is done without any risk. In addition, the system saves time and power because it enables a fast and fatigue-free sharpening. You can precision sharpen your self-serrated blades with the manual polishing stage. This knife sharpener ensures sharp, long-lasting blades at all times, for perfect cutting power without expension.

CrissCross® sharpening technology

CrissCross® sharpening technology - The special diamond grinding discs of this Graef knife sharpener produce a burr-free edge with micro-toothed surface.

Dizor®

Two different chamfers arranged at different angles, forming a supporting, double-edged, curved edge.

This text is machine translated.

Features

  • Optimum, reliable grinding angle for 20° blades
  • Always ultra-sharp blades and constant results without previous knowledge
  • Simple, secure operation thanks to fixed angle guide

What kind of Kitchenware (Misc.) are you looking for?