• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef CX125DE CX125DE Black, Grey

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Graef CX 125 Electrical knife sharpener black, gray

  • Safe and safe for all knife qualities
  • Convenient for traveling and space-saving
  • At any time, manually sharpen household, leisure and trade knives
  • Optimal blade construction and low material removal from diamond discs
  • 15° Angle of grinding: Ideal for Asian knife
  • 3-phase grinding

Technical specifications

Factory colour

Black

Grey

Dim

(W x H x D) 112 x 110 x 250 mm

Type

Electric knife sharpener

Weight

2 kg

75 W

Width

112 mm

Height

110 mm

Depth

250 mm

Material (details)

Plastic

Power supply (details)

230 V

UKCA

yes

Easy to use

yes

On/off switch

yes

Package weight

2.2 kg

Diamond grinding wheels

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3778787 Graef CX125DE CX125DE Black, Grey

Description


Elastomer blade clamp
Professional elastomer blade guide: 'Curved cut' for unparalleled sharpness and durability

3-phase grinding
3-phase grinding: Pre-sharpening and sharpening phase with diamond wheels, polishing phase with ceramic washers

On and off switch
The on/off switch of the electric diamond knife sharpener.

This text is machine translated.

Scope of delivery

  • Knife sharpener
  • User manual

What kind of Kitchenware (Misc.) are you looking for?