• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar PZ-9135 All-purpose grill pan Black

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tristar PZ-9135 Multifunction grill pan XL

  • The electric frying pan can be used for a variety of purposes and is easy to use
  • Includes separation accessories for the simultaneous preparation of multiple dishes
  • With a diameter of 30 cm the pan offers plenty of space
  • Easy-to-set temperature using thermostat
  • Thanks to its 1500 W power the electro-pan quickly reaches the desired temperature

Technical specifications

Factory colour

Black

Product type

All-purpose grill pan

Dim

(Ø x H) 30 cm x 90 mm

Weight

2 kg

1500 W

Height

90 mm

Cable length

0.9 m

(Ø)

30 cm

Material (details)

Steel

Master (outer) case gross weight

6.6 kg

Power indication light

yes

Divider

yes

Master (outer) case length

355 mm

Products per master (outer) case

4 Stück(e)

Products per intermodal container (20ft)

1360 Stück(e)

Products per intermodal container (40ft)

2800 Stück(e)

Products per intermodal container (40ft, HC)

3300 Stück(e)

Non-slip feet

yes

Adjustable thermostat

yes

Non-stick coating

yes

Easy to clean

yes

Cool touch handle(s)

yes

Auto power off

yes

Lid with steam exhaust

yes

Manual

yes

Detachable cable

yes

Master (outer) case height

660 mm

Master (outer) case width

415 mm

Capacity

5 l

Temperature (max)

220 °C

Number of cooking zones

2 Zone(n)

Package weight

2.5 kg

Keep warm function

yes

Number of heating elements

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3768117 Tristar PZ-9135 All-purpose grill pan Black

Description

This multi-functional pan has a large capacity, with 30 cm ⌀ and a height of 9 cm. The desired temperature can be set per thermostat. The accessories supplied easily divides the jaw in 2 compartments.

This text is machine translated.

What kind of Kitchenware (Misc.) are you looking for?