• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Silva Homeline PM 440 428023 Popcorn maker White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Factory colour

White

Product type

Popcorn maker

1200 W

Dim

(W x H x D) 290 x 280 x 290 mm

Operating voltage

230 V

Weight

1400 g

1200 W

Width

290 mm

Height

280 mm

Depth

290 mm

Volume

4.5 l

Documents & Downloads

Datasheet

Datasheet 3403912 Silva Homeline PM 440 428023 Popcorn maker White

User & Safety Instructions

User & Safety Instructions 3403912 Silva Homeline PM 440 428023 Popcorn maker White

Description

In hot air popcorn machines, popcorn are prepared with low calories without adding oil, fat or sugar. Quick preparation and easy cleaning are further advantages.

This text is machine translated.

Features

  • 1200 watt hot air blower
  • Fat popcorn preparation in about 1.5 to 2.5 minutes.
  • Removable 4.5 liter bowl
  • On/off switch
  • Auto switch-off
  • Anti-slip rubber feet

What kind of Kitchenware (Misc.) are you looking for?