• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis FCCM100FRD FCCM100FRD Candy floss maker Red, White

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Nedis FCCM100FRD sugar wadding machine red, white 500 W.

  • • Stylish retro sugar wadding machine makes delicious cotton wool
  • • Suitable for ready-to-use sugar, colored crystal sugar or hard sweets
  • • Quick and easy to use - make sugar cotton in no time at all
  • • Includes spoon that can be used as a sugar cotton stick
  • • Suction cups at the bottom for stability and safe use
  • • Easy to clean with removable parts

Technical specifications

  • Product color: Red, white
Factory colour

Red

White

Product type

Candy floss maker

500 W

Dim

(W x H x D) 295 x 230 x 295 mm

500 W

Width

295 mm

Height

230 mm

Depth

295 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Material (details)

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3558368 Nedis FCCM100FRD FCCM100FRD Candy floss maker Red, White

User & Safety Instructions

User & Safety Instructions 3558368 Nedis FCCM100FRD FCCM100FRD Candy floss maker Red, White

Description

Wouldn't it be cool to make fluffy, homemade cotton wool your own? Add a nostalgic touch to street parties, child birthdays or theme parties you are hosting with this Nedis sugar wadding machine.

It's no big deal, just use a pre-sugar mixture, or set your own HER by adding sugar granules to the most colorful food colors and your favorite flavors. You can even use sweets. So, throw in a few sugar-free sweets and treat yourself to a low-calorie treat.

The white bowl and the spinning head can be disassembled for easy cleaning and storage. There are suction cups at the bottom of the sugar wadding machine so that it is stable.

This text is machine translated.

Features

  • Just go - everyone can
  • Suction cups on the ground - secure stand
  • Removable parts - easy to clean
  • Spoon supplied - can also be used as a cotton wool bar
  • Use pre-sugar blends, or set your own HER by adding sugar granules to food colors and flavors - or use sweets

Scope of delivery

  • Candy floss maker
  • Quick guide

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)