• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Graef WK350 Kettle Overheat protection Stainless steel

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

1 liter WK350 glass kettle with temperature setting & tea strainer

  • Glass body made of DURAN® glass for pure tastePerfect for tea thanks to temperature setting, keep-warm function and tea strainerHousing made of stainless steel and glass with LED lightingTemperature setting via touch displayAdditional lid with a tea strainer

Technical specifications

Capacity

1 l

Product type

Kettle

2000 W

Kitchen appliances features

Overheat protection

Factory colour

Stainless steel

Material

Stainless steel

Glass

Weight

1500 g

Width

204 mm

Height

235 mm

Length

230 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2617774 Graef WK350 Kettle Overheat protection Stainless steel

Description

Graef WK350 glass kettle - pure taste for tea connoisseurs!Teetrinken is a trend – whether as a healthy watchmaker, as a short rest in the home office or as a relaxing "me-time" in the afternoon. Thereby, the teetrend benefits from the increased interest in healthy nutrition, natural foods and now also from the suitable accessories for the preparation. THE Graef WK350 glass kettle scores with modern purist design through its noble glass body as well as with clever functions. The WK350 convinces by the removable tea strainer, the exact temperature setting and the practical keep-warm function of every real tea lover. Another plus: The hot water does not come into contact with plastic at any time in this model and thus provides for pure taste and special tea pleasure. The noble 1-liter glass-water boiler WK350 is a real eye-catcher in every modern kitchen. Thanks to the glass body made of DURAN® glass and the stainless steel housing, connoisseurs can watch their water boil up quickly with a power output of 2,000 watts. The smart LED lighting indicates when the appliance is in operation and makes water cooking particularly safe together with the dry-run and overheat protection and the automatic shut-off. The completely removable lid makes filling and cleaning the inner casing very easy. The lime filter made of stainless steel can also be removed and washed easily.Perfect temperature for your favorite tea!Strong darjeeling, spicy herbal tea or refreshing mate – each type of tea has its own personal feel-good temperature, at which it can fully unfold its full aroma and health-enhancing properties. For this reason, the WK350 waits for a temperature setting. Via the touch display on the base station the corresponding desired temperature can be set very easily – important above all for lovers of white teas, who need precisely tempered water of 70° degrees, for example. Another clou of the noble chef: An additional lid with a drop-down tea screen made of stainless steel allows the preparation even directly in the kettle. Thanks to the keep-warm function for over 30 minutes and residual heat indicator, no more rummings are needed if there is still some time between preparation and enjoyment. The WK350 also has a great gadget for coffee fans: The filter coffee function heats the water to the perfect temperature for the pour-over brewing method for hand filters.

This text is machine translated.

Features

  • Glass body made of DURAN® glass for pure tasteWater only comes into contact with stainless steel or glassPerfect for tea thanks to temperature setting, keep-warm function and tea strainerHousing made of stainless steel and glass with LED lightingTemperature setting via touch display with residual heat display, filter coffee function, 30 minutes keep-warm functionAdditional lid with a stainless steel tea strainer for easy tea making directly in the kettleEasy to fill with removable lidEasy cleaning of the inner casing through free accessWashable lime filter made of stainless steelDry-case and overheating protectionAuto switch-off360° central contactCapacity: 1 liter, capacity markingBase station with cable windingGlass body SCHOTT DURAN manufactured by DWK Life Sciences

Scope of delivery

  • Glass kettle WK350
  • Base station
  • Lid with retractable tea strainer
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)