• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grain 'BLUE-LINE' 8-EDGED 150 x 12 mm - DIN 7250 Peddinghaus 6612110162

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Grain 'BLUE-LINE' 8-EDGED 150 x 12 mm - DIN 7250

  • Surface: Burnt-in paint
  • Impact-resistant heads
  • Polished end of work
  • Hardness: 54-58 HRC

Technical specifications

Product type

Puncher

Material (handle)

Air-quenched chromium-vanadium steel

DIN standard

DIN 7250

Content

1 pc(s)

Material

Air-quenched chromium-vanadium steel

Material properties

tempered

Length

150 mm

Shank Ø

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191264 Grain 'BLUE-LINE' 8-EDGED 150 x 12 mm - DIN 7250 Peddinghaus 6612110162

Description

The Peddinghaus center 'BLUE-LINE' is a high-quality feed that is manufactured according to DIN 7250. It consists of robust chromium-vanadium air-hardening steel and is sprayed in order to ensure a long life. The impact-resistant heads and the polished working end provide for a precise application. With a hardness of 54-58 HRC, this grain is Ideal for professional use.

This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)