Locking of all joints centrally via an adjusting screw
Toothed disc of the central joint made of stainless steel
Solid mounting bracket with wide clamping range (15-35 mm)
For musicians, DJs, solo entertainers, producers, podcasters and more
Technical specifications
Product type
Tablet holder
Weight
0.662 kg
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2482166 Gravity Tablet Halter Tablet holder
Description
Tablets are all-rounders and are part of everyday equipment, not only in work and private life, but also in the studio and on the live stage. As practical as a tablet with its countless apps is - as a musician, DJ, podcaster or producer, the question arises quickly: How do ich fix and position the tablet in order to integrate the versatile helper as flexibly and stress-free as possible into my workflow? gravity® MA TH 01 B Tablet holder with VARI®-ARM delivers the answer: The continuously adjustable clamps hold tablets of all sizes in a firm grip, while the VARI®-ARM enables the free alignment of the tablet. Once tighten all joints via the single, central adjustment screw - the entire VARI®-ARM is fixed and your tablet remains firmly in its position. In addition, the MA TH 01 B can be mounted on a wide range of stands, table tops and other objects thanks to the solid mounting bracket with its wide clamping range (15 to 35 mm) and can be quickly released. gravity® MA TH 01 B Tablet Holder with VARI®-ARM makes your tablet stand out - whether you're sitting at your desk and recording a podcast in the studio, Flip through your notes on stage or simply sit on the couch and watch your favorite series without getting a cramp in your arm.
This text is machine translated.
Features
Material Vari-Arm Steel
Material tablet holder plastic
Mounting on microphone stand, table top
Clamping range 150 - 295 mm
Suitable for pipe diameter 15 - 35 mm
Replaceable rings 1 x 25 mm, 2 x 15 mm
Black ring set included
Weight
0.662 kg
Scope of delivery
Tablet holder with VARI®-ARM
Description
Tablets are all-rounders and are part of everyday equipment, not only in work and private life, but also in the studio and on the live stage. As practical as a tablet with its countless apps is - as a musician, DJ, podcaster or producer, the question arises quickly: How do ich fix and position the tablet in order to integrate the versatile helper as flexibly and stress-free as possible into my workflow? gravity® MA TH 01 B Tablet holder with VARI®-ARM delivers the answer: The continuously adjustable clamps hold tablets of all sizes in a firm grip, while the VARI®-ARM enables the free alignment of the tablet. Once tighten all joints via the single, central adjustment screw - the entire VARI®-ARM is fixed and your tablet remains firmly in its position. In addition, the MA TH 01 B can be mounted on a wide range of stands, table tops and other objects thanks to the solid mounting bracket with its wide clamping range (15 to 35 mm) and can be quickly released. gravity® MA TH 01 B Tablet Holder with VARI®-ARM makes your tablet stand out - whether you're sitting at your desk and recording a podcast in the studio, Flip through your notes on stage or simply sit on the couch and watch your favorite series without getting a cramp in your arm.
This text is machine translated.
Features
Material Vari-Arm Steel
Material tablet holder plastic
Mounting on microphone stand, table top
Clamping range 150 - 295 mm
Suitable for pipe diameter 15 - 35 mm
Replaceable rings 1 x 25 mm, 2 x 15 mm
Black ring set included
Weight
0.662 kg
Scope of delivery
Tablet holder with VARI®-ARM
What kind of Microphone Accessories are you looking for?