• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell UPS UPS 1000 VA

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

UPS

Nominal power

1000 VA

No. of outputs

4 x

of which battery-buffered

4

Output

PG socket

Features

USB port

Bridging time normal load

45 min

Type

UPS

Width

350 mm

Height

160 mm

Depth

146 mm

Weight

8 kg

Factory colour

Black

Case type

Tower

700 W

Response time

6 ms

UKCA

yes

Battery recharge time

8 h

Output power capacity

1.999 kVA

USB 2.0 ports quantity

1

USB port

yes

AC outlets quantity

4 AC-Ausgänge

Battery voltage

12 V

Battery capacity

7 Ah

Input operation voltage (max)

240 V

Input operation voltage (min)

220 V

Output operation voltage (max)

230 V

Documents & Downloads

Datasheet

Datasheet 3376434 Green Cell UPS UPS 1000 VA

User & Safety Instructions

User & Safety Instructions 3376434 Green Cell UPS UPS 1000 VA

Warranty Terms

Warranty Terms 3376434 Green Cell UPS UPS 1000 VA

Description

The Green Cell UPS emergency power supply offers complete protection for all connected devices in case of power failure and voltage peaks. It allows you to safely save your work and safely switch off the device
With a total power of 700W and a apparent power of 1000VA the UPS is fitted with Green Cell AGM-batteries, which deliver stable parameters for your devices
By using the latest technology, we have achieved a maximum short time for switching the UPS to battery operation of 2-6 milliseconds and depending on the load even a backup time of 45 minutes
Easy to use software offers a comprehensive management of the UPS from the computer. Send notifications, program emergency times, analyze real-time graphics, and more

This text is machine translated.

Features

  • Guarantee: 24 months (12 months for battery); Performance: 1000VA (700W); Type: Line Interactive Pure Sinewave (Czysta Sininewave); Overload Protection: Yes; Product Code: UPS08; Manufacturer: Green Cell; Surge Protection: Yes; Dimensions: 146 x 160 x 350 mm; Weight: 8 kg; Communication: USB; Indicator: panel LCD; Input voltage: 162-290V / 81-145V; Input frequency: 50/60 Hz z tolerancją do 10%; Output voltage: 230V; Output frequency: 50Hz / 60Hz; battery: 2x accumulation 12V 7Ah; Sockets: 2x Schuko + 2x IEC / RJ45 we/wy; Output voltage shape: Pure sine; Typical charging time: 6 godzin do 90% pojemności akumulatorów; response time: typowy 2-6 ms (maksymalny 10 ms);

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)