Emergency power supply UPS Greencell 1000VA 600W PowerProof with LCD display
Greencell's UPS protects devices from power outages, data loss, and voltage spikes.
The device has a total output of 600 W and an apparent power of 1000 VA, with a readable LCD-display and a special APP.
The power supply has additional protection features, such as a RJ45 connection to protect the network and devices from power surges.
The extremely short switch-over time (less than 10 ms, in the online version 0 ms) offers full protection for sensitive devices.
Technical specifications
Number of AC outputs: 4 AC outputs
Rechargeable battery technology: Lead-acid (VRLA)
Product type
UPS
Nominal power
1000 VA
No. of outputs
4 x
of which battery-buffered
4
Output
PG socket
Features
LCD
Surge protection for
Networks (RJ45)
Type
UPS
Width
353 mm
Height
149 mm
Depth
162 mm
Weight
7.8 kg
Factory colour
Black
Case type
Tower
Battery capacity
7 Ah
Battery voltage
12 V
600 W
Documents & Downloads
Datasheet
Datasheet 3742807 Green Cell UPS UPS 1000 VA
User & Safety Instructions
User & Safety Instructions 3742807 Green Cell UPS UPS 1000 VA
Description
An emergency power UPS is a device that provides temporary power supply in the event of a power failure. A sudden power outage can result in loss of important data, damage equipment, and significantly affect the safety of your property by shutting down alarm systems. An emergency power UPS is ideal for households and offices as it ensures continuous operation of your most important devices.
This text is machine translated.
Hints
Keep dry
Description
An emergency power UPS is a device that provides temporary power supply in the event of a power failure. A sudden power outage can result in loss of important data, damage equipment, and significantly affect the safety of your property by shutting down alarm systems. An emergency power UPS is ideal for households and offices as it ensures continuous operation of your most important devices.