• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell UPS UPS 1000 VA

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Green Cell UPS UPS 1000 VA

  • The UPS Greencell emergency power supply protects devices from power outages, data loss and voltage spikes.
  • Device with a total power of 700 W and an apparent power of 1000 VA has a well readable LCD-display and a special APP.
  • The power supply has additional safety devices, including a RJ45 connection for protecting the network and devices from power surges.
  • The maximum switching time (under 10 ms and in the online version 0 ms) guarantees the complete protection of even the most sensitive devices.

Technical specifications

  • Number of AC outputs: 4 AC outputs
  • Rechargeable battery technology: Lead-acid (VRLA)
Product type

UPS

Nominal power

1000 VA

No. of outputs

4 x

with surge protection

1

Output

PG socket

Features

LCD

Surge protection for

Networks (RJ45)

Type

UPS

Width

353 mm

Height

149 mm

Depth

162 mm

Weight

8 kg

Factory colour

Black

Case type

Tower

Battery capacity

7 Ah

Battery voltage

12 V

700 W

Documents & Downloads

Datasheet

Datasheet 3742812 Green Cell UPS UPS 1000 VA

User & Safety Instructions

User & Safety Instructions 3742812 Green Cell UPS UPS 1000 VA

Description

An emergency power UPS is a device that provides temporary power supply in the event of a power failure. A sudden power outage can result in loss of important data, damage equipment, and significantly affect the safety of your property by shutting down alarm systems. An emergency power UPS is ideal for households and offices as it ensures continuous operation of your most important devices.

This text is machine translated.

Hints

Keep dry

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)