• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell UPS UPS 2000 VA

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Emergency power supply UPS Greencell 2000VA 1400W PowerProof with LCD-Display

  • The UPS Greencell protects devices from power outages, data loss and voltage spikes.
  • Device with 1400 W total power and 2000 VA apparent power possesses a clear LCD display and a special APP.
  • The power supply offers additional protection measures, such as RJ45 connection, to protect networks and devices from surges.
  • Extremely short switching time (less than 10 ms, online 0 ms) guarantees complete protection for even the most sensitive devices.

Technical specifications

  • Number of AC outputs: 4 AC outputs
  • Rechargeable battery technology: Lead-acid (VRLA)
Product type

UPS

Nominal power

2000 VA

No. of outputs

4 x

Output

PG socket

Features

LCD

Surge protection for

Networks (RJ45)

Type

UPS

Width

380 mm

Height

158 mm

Depth

198 mm

Weight

11 kg

Battery capacity

9 Ah

Battery voltage

12 V

1400 W

Documents & Downloads

Datasheet

Datasheet 3742815 Green Cell UPS UPS 2000 VA

User & Safety Instructions

User & Safety Instructions 3742815 Green Cell UPS UPS 2000 VA

Description

An emergency power UPS is a device that provides temporary power supply in the event of a power failure. A sudden power outage can result in loss of important data, damage equipment, and significantly affect the safety of your property by shutting down alarm systems. An emergency power UPS is ideal for households and offices as it ensures continuous operation of your most important devices.

This text is machine translated.

Hints

Keep dry

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)