The UPS protects domestic installations and devices against overvoltages, overheating and overload. It is the ideal solution for users who value security, reliability and adaptability.
It allows you to connect an external battery, so that the capacity can be individually adjusted and the bridging time can be optimized. The whole is housed in a sturdy metal housing that increases durability and safety.
PowerCore works in the home as well as in technical applications. Thanks to pure sine wave it supplies boiler, refrigerators, heat pumps and technical systems reliably with power. Operation requires a compatible AGM battery.
A well readable LCD-display shows the status of the device and the charging state. A physical mute switch quickly turns off the audible alarm, and the interchangeable fuse can be replaced without opening the chassis.
Technical specifications
Product type
UPS
Nominal power
2000 VA
No. of outputs
2 x
Output
PG socket
Features
LCD
Type
UPS
Width
160 mm
Height
240 mm
Depth
390 mm
Weight
10.88 kg
1200 W
Documents & Downloads
Datasheet
Datasheet 3742817 Green Cell UPS UPS 2000 VA
User & Safety Instructions
User & Safety Instructions 3742817 Green Cell UPS UPS 2000 VA
Description
An emergency power UPS is a device that provides temporary power supply in the event of a power failure. A sudden power outage can result in loss of important data, damage equipment, and significantly affect the safety of your property by shutting down alarm systems. An emergency power UPS is ideal for households and offices as it ensures continuous operation of your most important devices.
This text is machine translated.
Hints
Keep dry
Description
An emergency power UPS is a device that provides temporary power supply in the event of a power failure. A sudden power outage can result in loss of important data, damage equipment, and significantly affect the safety of your property by shutting down alarm systems. An emergency power UPS is ideal for households and offices as it ensures continuous operation of your most important devices.