• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Green Cell UPS UPS 650 VA

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UPS Greencell 650VA 360W PowerProof with LCD-display

  • Greencell's UPS protects devices from power outages, data loss, and voltage spikes.
  • The device has a total output of 360 W and an apparent power of 650 VA, with a well readable LCD-display and a special APP.
  • The UPS offers additional protection measures, including an RJ45 connection for protecting the network and the devices from power surges.
  • The maximum switching time (under 10 ms, in the online version 0 ms) offers comprehensive protection even for the most sensitive devices.

Technical specifications

  • Number of AC outputs: 2 AC outputs
  • Rechargeable battery technology: Lead-acid (VRLA)
Product type

UPS

Nominal power

650 VA

No. of outputs

2 x

of which battery-buffered

2

Output

PG socket

Features

LCD

Surge protection for

Networks (RJ45)

Type

UPS

Width

298 mm

Height

101 mm

Depth

142 mm

Weight

4.25 kg

Factory colour

Black

Case type

Tower

Battery capacity

7 Ah

Battery voltage

12 V

360 W

Documents & Downloads

Datasheet

Datasheet 3742805 Green Cell UPS UPS 650 VA

User & Safety Instructions

User & Safety Instructions 3742805 Green Cell UPS UPS 650 VA

User & Safety Instructions 3742805 Green Cell UPS UPS 650 VA

Description

An emergency power UPS is a device that provides temporary power supply in the event of a power failure. A sudden power outage can result in loss of important data, damage equipment, and significantly affect the safety of your property by shutting down alarm systems. An emergency power UPS is ideal for households and offices as it ensures continuous operation of your most important devices.

This text is machine translated.

Hints

Keep dry

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)