• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GDUSB 1000 Universal USB Interface Adapter for GMSD Pressure Sensors

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greisinger GDUSB 1000 Universal USB Interface Adapter for GMSD Pressure Sensors

  • Universal interface adapter for GMSD sensors, recording till 1000 readings / second
  • Analysis of pressure curves
  • Survey of pressure peaks
  • Long-run measurements of pressure
  • Direct connection with the USB interface
  • All GMSD pressure sensors could be connected

Technical specifications

  • Rate: 1 ms - 10 s
Product type

Complete set

Compatible with

Greisinger

Weight

40 g

Width

56 mm

Height

24 mm

Depth

31 mm

Type

GDUSB 1000

Basic accuracy

± 0.2 % FS

Power supply (details)

USB

Reading range

Determined by optional pressure sensor

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 100885 Greisinger GDUSB 1000 Universal USB Interface Adapter for GMSD Pressure Sensors

Description

The GDUS1000 adapter allows the direct connection of a standard pressure sensor of the type GMSD/MSD to the USB interface of a PC. The adapter provides 4 channels: current measured value, average value, Max. and Min. peak, there are also two modes for the measurement available:

Fast-mode: (auto. sending)
At this mode the GDUS 1000 sends automatically the measured values at adjustable intervals after a trigger condition has occurred. This mode is suitable for the analysis of pressure developments, recording of pressure peaks (with pre-trigger) etc.
The device is handled by the comfortable software GSOFT_USB, which has for example the following functions, i.e.: different trigger conditions for the recording start, analyse and archive the pressure developing. ,etc.

Standard-mode: (master-slave)
At this mode the GDUS1000 behaves like a handheld instrument of the GMH3xxx series and sends the measured value on demand. The communication can be done via software EBS 20M (p.r.t. p. 41). This mode provides i.e. the opportunity of long term monitoring of pressure.

Features

  • Measure area mbar, bar, kPa, MPa, mmHg, PSI, mH2O convertable, according to used Sensor (optional).

Scope of delivery

  • GDUSB 1000
  • Software
  • User manual.

Hints

Pressure sensor not included in delivery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,192.99*

What kind of Tester Specialty Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)