• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Greisinger GOF 500 HO Surface probe Temperature reading range -200 up to 500 °C Sensor type K

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Greisinger surface sensor with fixed Cu plates, angled, potential-free GOF 500 HO

  • For the measurement of surfaces of all kinds
  • Measuring sensor NiCr-Ni, type K
  • Measuring range: -200 to +500°C
  • For quick measurements
  • This text is machine translated.

Technical specifications

  • Probe NiCr-Ni, type K
  • Measuring range: -200 to +500°C
  • With thermal voltage-free flat plug
Product type

Surface probe

Temperature reading range (min.)

-200 °C

Temperature reading range (max.)

500 °C

Sensor type

K

Manufacturer's standards (no certificate)

Probe length

130 mm

Temperature reading range

-200 up to 500 °C

Length

130 mm

Temperature range

-65 to +400 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 649985 Greisinger GOF 500 HO Surface probe Temperature reading range -200 up to 500 °C Sensor type K

Description

Surface probe,-resistant CU plates for the measurement of the surface

This text is machine translated.

Features

  • 1.5 mm thin sheath thermal element
  • Solid copper plates for the measurement of the surface

More interesting products

(*All information is plus legal VAT)