• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grinding plate 182 x 92 mm Bosch Accessories 2608000072

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Abrasive surface area

92 x 182 mm

Type (Bosch)

Bosch Professional (blue)

Content

1 pc(s)

Compatible with

Bosch

Width

92 mm

Length

182 mm

Compatible with (details)

GSS 23 AE

PSS 23 A.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 493396 Grinding plate 182 x 92 mm Bosch Accessories 2608000072

Description

The sanding plate with Velcro fastening is a replacement sanding plate suitable for standard work. It is suitable for the orbital sanders from Bosch. Width, sheet mm: 92, length, sheet mm: 182, hole: 14, suitable for: GSS 18V-10; GSS 140-1 A; GSS 160-1 A; GSS Delta 1-A Professional.

This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)