• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 22517 Bell 230 V (max) 105 dBa Grey, White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Large-volume network LTW 742 230 V

  • Volume approx. 105 dB (A)
  • Operating voltage 230 V/AC
  • IP66

Technical specifications

  • IP66 protection rating
Product type

Bell

Operating voltage

230 V (max)

Max. operating voltage

230 V

Operating voltage

230 V

Tunes

1

Volume

105 dBa

Factory colour

Grey

White

Mounting type

Surface-mount

Width

155 mm

Height

260 mm

Depth

100 mm

Dim

(W x H x D) 155 x 260 x 100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 431587 Grothe 22517 Bell 230 V (max) 105 dBa Grey, White

Description

Light gray, shock-resistant plastic housing with waterproof membrane grommet for cable entry. Sound bowl made from powder-coated steel (hammer-finish). Suitable for continuous operation.

This text is machine translated.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.