• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 24075 Bell 8 V (max) 84 dBa Grey, Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small Bell LTW 1101 A8 V

  • Volume approx. 84 dB (A)
  • Operating voltage 8V/AC

Technical specifications

Product type

Bell

Operating voltage

8 V (max)

Max. operating voltage

8 V

Operating voltage

8 V/AC (0.86 A)

Tunes

1

Volume

84 dBa

Factory colour

Grey

Silver

Mounting type

Surface-mount

Width

70 mm

Height

114 mm

Depth

30 mm

Dim

(W x H x D) 70 x 114 x 30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 431568 Grothe 24075 Bell 8 V (max) 84 dBa Grey, Silver

Description

Mechanical bells are characterized by the excellent sound characteristics. Advantage in the living area as compared to the classical two-tone gong is that the sound generation as long lasting as the doorbell button is pressed. In the industrial sector, the bells as a message for hazards or as a break signal can be observed.

This text is machine translated.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.