• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 24311 Bell 8 V (max) 96 dBa Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell LTW911A 8V

  • Volume approx. 96 dB (A)
  • Operating voltage 8V/AC
  • IP54

Technical specifications

  • Protection class: IP54
Product type

Bell

Operating voltage

8 V (max)

Max. operating voltage

8 V

Operating voltage

8 V/AC (0.6 A)

Tunes

1

Volume

96 dBa

Factory colour

Grey

Mounting type

Surface-mount

Width

100 mm

Height

210 mm

Depth

51 mm

Dim

(W x H x D) 100 x 210 x 51 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 431576 Grothe 24311 Bell 8 V (max) 96 dBa Grey

Description

Mechanical bells are characterized by the excellent sound characteristics. Advantage in the living area as compared to the classical two-tone gong is that the sound generation as long lasting as the doorbell button is pressed. In the industrial sector, the bells as a message for hazards or as a break signal can be observed.

This text is machine translated.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.