• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43152 Chime 6 V (max) 83 dBa White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic Gong CROMA 50 ws

  • 3 classic melodies
  • 3-fold call differentiation
  • Triggering 8 - 12 V AC or potential-free

Technical specifications

  • Power supply: Batteries 4 x 1, 5 V type LR14/C (not included)
  • Depth 35/45mm
Product type

Chime

Operating voltage

6 V (max)

Max. operating voltage

6 V

Tunes

3

Volume

83 dBa

Factory colour

White

Mounting type

Surface-mount

Width

115 mm

Height

150 mm

Dim

(W x H) 115 mm x 150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386823 Grothe 43152 Chime 6 V (max) 83 dBa White

Description

Economical electronic gong with battery operation and standard functions.

This text is machine translated.

Features

  • 3 sounds (2-/3-sound, Westminster)
  • Adjustable volume up to max. 83 dB(A)
  • 3-fold call differentiation
  • White ABS plastic with acrylic door Color white.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.