• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43554 Chime 12 - 8 V 86 dBa Black/white

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Electronic gong CROMA 150 black

  • 12 appealing melodies, easy selection
  • LED-flash light
  • 2-fold call differentiation

Technical specifications

  • Power supply: Battery 4 x 1, 5 V type LR14/C (not included) or 8 - 12 V AC/DC
Product type

Chime

Operating voltage

12 - 8 V

Min. operating voltage

12 V

Max. operating voltage

8 V

Tunes

12

Volume

86 dBa

Factory colour

Black/white

Mounting type

Surface-mount

Width

120 mm

Height

180 mm

Depth

50 mm

Dim

(W x H x D) 120 x 180 x 50 mm

Keyboard layout

English, QWERTY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386838 Grothe 43554 Chime 12 - 8 V 86 dBa Black/white

Description

The electronic gong fulfills the highest demands on functionality and appealing sound.

This text is machine translated.

Features

  • 12 attractive polyphonic melodies (among others 2-/3-sound)
  • Easy to use selection of melodies and super bright white LED flash
  • 2-fold call differentiation for optimum differentiation from where the call comes from
  • Optical and acoustic low battery indicator for receiver batteries
  • Button for setting the call signal (melody/flash, only melody, only flash, mute)
  • High gloss surface
  • Time-limited mute for 1, 3 or 9 hours
  • Receiver surface in high-gloss black finish.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)