• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43556 Chime 12 - 8 V 83 dBa Black

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic gong CROMA 250 black

  • 12 appealing melodies, easy selection
  • LED-flash light
  • 2-fold call differentiation

Technical specifications

  • Power supply 230 V or 8 - 12 V AC/DC
Product type

Chime

Operating voltage

12 - 8 V

Min. operating voltage

12 V

Max. operating voltage

8 V

Operating voltage

230 V OR 8 - 12 V AC/DC

Tunes

12

Volume

83 dBa

Factory colour

Black

Mounting type

Surface-mount

Width

120 mm

Height

180 mm

Depth

50 mm

Dim

(W x H x D) 120 x 180 x 50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386840 Grothe 43556 Chime 12 - 8 V 83 dBa Black

Description

The electronic gong fulfills the highest demands on functionality and appealing sound.

This text is machine translated.

Features

  • 12 attractive polyphonic melodies (among others 2-/3-sound)
  • Easy to use selection of melodies and super bright white LED flash
  • 2-fold call differentiation for optimum differentiation from where the call comes from
  • Optical and acoustic low battery indicator for receiver batteries
  • Button for setting the call signal (melody/flash, only melody, only flash, mute)
  • High gloss surface
  • Time-limited mute for 1, 3 or 9 hours
  • Receiver surface in high-gloss black finish.

What kind of Doorbells are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)