• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43558 Wireless door chime Receiver incl. flash

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Radio gong MISTRAL black

  • Range 500 m, 868.35 MHz
  • 12 melodies, time-limited mute
  • LED-flash light

Technical specifications

  • Power supply: Battery 4 x 1.5 V type LR14/C (not included)
Product type

Wireless door chime

Component

Receiver

Doorbell features

incl. flash

500 m

Tunes

12

Volume

83 dBa

Visual signalling

LED-flash light

Factory colour

Black

Frequency

868 MHz

Dim

(W x H x D) 120 x 180 x 50 mm

Width

120 mm

Height

180 mm

Depth

50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386842 Grothe 43558 Wireless door chime Receiver incl. flash

Description

MISTRAL - maximum reliability and uncompromising quality.

500 meters range (free field)
The interference-free radio connection up to 500 meters guarantees a reliable door gong.

12 polyphonic melodies
With the large selection of attractive ring tones, you can personalize your Mistral 650 completely flexibly.

Convenient mute function
THE MISTRAL 350 can be muted for 1, 3, 9 hours or unlimited, for an undisturbed night's sleep.

Multiple call differentiation for multiple doors
With the help of the distinctive ring, you can immediately recognize whether it rang at the front door or at the garden gate. Up to 12 wireless doorbell buttons can be programd and assigned an individual ring tone.

Optical LED signal
In addition to the ring tone, activate the bright LED flash as optical signaling.

Low battery indicator
The radio gong emits an optical and acoustic signal when the batteries in the doorbell button and the gong are almost empty. So you don't miss a visit, because the battery is surprisingly empty.

This text is machine translated.

Hints

Walls, doors, metal parts etc. can noticeably reduce the range! Do not clean the high-gloss surface with a microfiber cloth. Do not use cleaning agents. Wipe off mist.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)