• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 43560 Wireless door chime Complete set incl. flash

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Grothe Calima 200 radio gong set

  • Ready to use immediately
  • Optional alarm function
  • Networking and individual settings

Technical specifications

Product type

Wireless door chime

Component

Complete set

Doorbell features

incl. flash

250 m

Tunes

13

Volume

86 dBa

Adjustable volume

Individually adjustable

Visual signalling

LED ring

Factory colour

White

Frequency

868 MHz

Coding option

Individually adjustable

Transmitter dimensions

36 x 100 x 17 mm

Receiver size

diameter 60 mm
Height 102 mm

Weight

0.21

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144769 Grothe 43560 Wireless door chime Complete set incl. flash

Description

The radio gong can be placed anywhere in the house or on the terrace – simply where it is needed. Visually it blends harmoniously into your interior and is nevertheless an eye-catcher. A variety of varied melodies stand out from the ambient noise. In addition, the color flashing LED ring ideally supports the perception. Thanks to the high range, CALIMA always reliably announces your visitors or suppliers even in the garden. In addition to the wireless bell button and radio gong included in the set, you can pair additional wireless doorbell buttons with any number of radio bells. You can pair a radio bell with a maximum of 11 radio bell buttons. Interference from other wireless doorbell buttons is ruled out, as each wireless doorbell button sends an individual code.

This text is machine translated.

Features

  • Menu with voice announcement
  • Mute mode
  • is
  • compatible with all Mistral transmitters

Scope of delivery

  • Wireless doorbell button
  • Radio gong CALIMA 200
  • Fasteners
  • User manual

Hints

The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.

What kind of Wireless doorbells, wireless door chimes are you looking for?

More interesting products

(*All information is plus legal VAT)