• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 51015 Bell button incl. nameplate 1x White 12 V/1,5 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bell feeler Combilux ETA 2132

  • Single doorbell button (snap disc)
  • Name plate lighting (LED)
  • Weather-resistant plastic

Technical specifications

  • Lighting: 8 - 12 V DC/20 mA
  • Mounting: Mounting can be arranged side by side
  • Switching capacity AC 8 - 12 V AC, 5 mA - 1.5 A
  • Switching power DC 8 - 12 V DC, 5 mA - 1.0 A
Product type

Bell button

Doorbell features

incl. nameplate

Max. contact load capacity

12 V/1,5 A

Material

Plastic

Factory colour

White

No. of keys

1 Buttons

Backlit

Yes

Design type

1 Family

IP41

Width

90 mm

Height

18 mm

Depth

32 mm

Dim

(W x H x D) 90 x 18 x 32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937180 Grothe 51015 Bell button incl. nameplate 1x White 12 V/1,5 A

Description

Bell button Combiux
The bell button is suitable for surface mounting and has a weather-proof plastic housing. Despite its simple design the Combilux can convince through its reliability and quality. With an LED illuminated name plate the Combilux shows the name quite clearly even at night. It stands for the simple and inexpensive solution for upgrading your entrance area visually.

This text is machine translated.

Features

  • 1 bell push (snap disc) mountable (connection elements included in the delivery)
  • Surface mounting
  • Easy mounting through terminal connection
  • Can be connected in series

More interesting products

(*All information is plus legal VAT)