• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 61045 Bell button 1x Black 12 V/1,5 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 9.99
-35 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protact bell button, Plastic Black

  • Suitable for board thicknesses up to 6 mm
  • Plug terminals
  • IP54

Technical specifications

Product type

Bell button

Max. contact load capacity

12 V/1,5 A

Material

Plastic

Factory colour

Black

No. of keys

1 Buttons

Operating voltage

5 - 24 V

Backlit

No

IP54

Recess diameter (details)

16 mm

Width

22 mm

Length

20 mm

Dim

(L x W) 20 mm x 22 mm

Contact load capacity


24 V/1.5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 613163 Grothe 61045 Bell button 1x Black 12 V/1,5 A

User & Safety Instructions

User & Safety Instructions 613163 Grothe 61045 Bell button 1x Black 12 V/1,5 A

Description

Maximum reliability with corrosion-resistant switch contacts with a silver alloy. Optimal switching through tactile feedback and precise control of the switch button in the switch casing. Short installation time thanks special screwless terminals: ideally suited to feed-through wiring despite the extremely compact design. For sheet thicknesses up to 6 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)