• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Grothe 64114 Wiper 12 V/1 A

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sliding Contact KKÖ 152B

  • Max. 12 V/1 A

Technical specifications

Product type

Wiper

Max. contact load capacity

12 V/1 A

Width

80 mm

Height

32 mm

Length

18 mm

Dim

(L x W x H) 18 x 80 x 32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1274876 Grothe 64114 Wiper 12 V/1 A

Description

Insulating sanding sheets, steel springs, silver contact.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)