1/3
ASR-2100R
Bench PSU (adjustable voltage)
1 x
1000 W
programmable
(L x W x H) 480 x 213 x 124 mm
Manufacturer's standards (no certificate)
240 V AC
10.5 kg
500 V
0.1 V
10 A
10 mA
213 mm
124 mm
480 mm
yes
Datasheet 2208119 GW Instek ASR-2100R Bench PSU (adjustable voltage) 0.1 - 500 10 mA 1000 W programmable No. of outputs 1 x
User & Safety Instructions 2208119 GW Instek ASR-2100R Bench PSU (adjustable voltage) 0.1 - 500 10 mA 1000 W programmable No. of outputs 1 x
Information 2208119 GW Instek ASR-2100R Bench PSU (adjustable voltage) 0.1 - 500 10 mA 1000 W programmable No. of outputs 1 x