

1 µV
Bench multimeter
1000 V
1 µV
750 V
100 nA
10 A
100 nA
10 A
1 mΩ - 199 MΩ
10 Hz - 800 kHz
0 to +300 °C
10 MΩ
10 MΩ
0.012 %
True RMS
20 Hz - 100 kHz
1x USB
1x RS 232
230 V AC
107 mm
265 mm
2.6 kg
ISO standards
CAT II 500 V
AC/DC
AC/DC
GDM-8255A
Digital
200000
(W x H) 265 mm x 107 mm
5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature
User & Safety Instructions 2453014 GW Instek GDM-8255A Bench multimeter Calibrated to (ISO standards) Digital CAT II 500 V Display (counts): 200000
The necessary accessories are required to use the article as described.