• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GDM-8341 Bench multimeter Calibrated to (ISO standards) Digital CAT II 600 V Display (counts): 50000

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GDM-8341

  • CAT II 600 V

Technical specifications

Voltage reading range DC (min.)

0.01 mV

Product type

Bench multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.01 mV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0.01 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 µA

Amperage reading range AC (max.)

10 A

Reading range - capacity

0.5 nF - 50 µF

Frequency reading range

10 Hz - 500 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.02 %

Measurement type (details)

True RMS

Frequency range

30 Hz - 100 kHz

Interfaces

1x USB

Power supply (details)

115 - 230 V AC

Height

107 mm

Width

265 mm

Weight

2.9 kg

ISO standards

Reading category

CAT II 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

GDM-8341

Display

Digital

Display (counts)

50000

Dim

(W x H) 265 mm x 107 mm

Calibration service

5 calibration values per range; VDC. VAC. ADC. AAC. Ohms. Capacity. Frequency. Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454639 GW Instek GDM-8341 Bench multimeter Calibrated to (ISO standards) Digital CAT II 600 V Display (counts): 50000

Description

The robust and precise table multimeter is ideal for production thanks to its self-illuminating double display. Training and maintenance.

This text is machine translated.

Features

  • Adjustable measuring speed up to 40 measurements/s.
  • USB interface
  • Double measurement function.

Scope of delivery

  • Power cable;
  • Measuring line set GTL-207
  • Software CD with driver and operating instructions
  • Safety instructions.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. USB cable not included.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.