• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPE-1326A 192 W Einkanal Linear DC-Netzteil Bench PSU (adjustable voltage) 32 (max.) 6 A (max.) 192 W remote c

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

GW Instek GPE-1326A 192 W single channel linear DC-power supply

  • No. of outputs 1 x
  • 32 (max.) / 6 A (max.)
  • 192 W
  • remote controlled, OVP, programmable, slim type

Technical specifications

Type

GPE-1326A 192 W Einkanal Linear DC-Netzteil

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

192 W

Technology

Linear regulated PSU

Features

remote controlled

OVP

programmable

slim type

Dim

(L x W x H) 306 x 210 x 155 mm

Manufacturer's standards (no certificate)

Weight

7 kg

Output voltage (max.)

32 V

Max. output current

6 A

Mains supply

IEC 320 C14

Width

210 mm

Height

155 mm

Length

306 mm

Documents & Downloads

Datasheet

Datasheet 3436356 GW Instek GPE-1326A 192 W Einkanal Linear DC-Netzteil Bench PSU (adjustable voltage) 32 (max.) 6 A (max.) 192 W remote c

User & Safety Instructions

User & Safety Instructions 3436356 GW Instek GPE-1326A 192 W Einkanal Linear DC-Netzteil Bench PSU (adjustable voltage) 32 (max.) 6 A (max.) 192 W remote c

Information

Information 3436356 GW Instek GPE-1326A 192 W Einkanal Linear DC-Netzteil Bench PSU (adjustable voltage) 32 (max.) 6 A (max.) 192 W remote c

Description

The GW Instek GPE-1326A is a single-channel, linear 192W DC laboratory power supply designed for precise testing and long term applications. It is part of the GPE-x323A series and offers improved usability and safety functions.

Uses:

Electronic research and development
Quality inspection
Teaching labs
Production tests
Applications that require low noise and stable voltage output
Measurement of electronic components
Measurement of 3C electronics products

This text is machine translated.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)