• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek GPE-3323 Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 217 W Analogue Master/slave communication protocol No.

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bench power supply unit GPE-3323

  • No. of outputs 3 x
  • 0 - 32 / 0 - 3 A
  • 0 - 32 V / 0 - 3 A
  • 5.0 V (max.) / 5 A (max.)
  • 217 W
  • Analogue
  • Master/slave communication protocol

Technical specifications

Type

GPE-3323

Product type

Bench PSU (adjustable voltage)

No. of outputs

3 x

217 W

Technology

Linear regulated PSU

Interfaces

Analogue

Features

Master/slave communication protocol

Dim

(L x W x H) 306 x 210 x 155 mm

Manufacturer's standards (no certificate)

Input voltage

230 V AC

Weight

7 kg

Type

Desktop

Output voltage (max.)

32 V

Output voltage (min.)

0 V

Output voltage 2 (max.)

32 V

Output voltage 2 (min.)

0 V

Output voltage 3 (max.)

5.0 V

Max. output current

3 A

Output current (min.)

0 A

Output current 2 (max.)

3 A

Output current 2 (min.)

0 A

Output current 3 (max.)

5 A

Type

Linear

Width

210 mm

Height

155 mm

Length

306 mm

Residual ripple

1 mVrms

Max. temperature

40 °C

Min. temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1781984 GW Instek GPE-3323 Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 217 W Analogue Master/slave communication protocol No.

User & Safety Instructions

User & Safety Instructions 1781984 GW Instek GPE-3323 Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 217 W Analogue Master/slave communication protocol No.

Conformity certificate

Conformity certificate 1781984 GW Instek GPE-3323 Bench PSU (adjustable voltage) 0 - 32 0 - 3 A 217 W Analogue Master/slave communication protocol No.

Description

The gpe-X323 series offers output power of 192 to 217 watts, three independent isolated output channels (GPE-X323), high resolution, low noise, high reliability, key-lock function and compact dimensions. The gpe-X323 Series has another new paradigm for GW Instek in the manufacture of linear DC power supplies.

This text is machine translated.

Features

  • 4.3 inch LCD display
  • Setting & Rear Reading Resolution 100 mV/10 mA
  • Output ON/OFF
  • Analogue control (remote I/O) for output ON/OFF
  • Set View function for checking original V/I-setting during output a
  • Key-lock function
  • Tracking Series and parallel operation
  • Smart Fan with low noise level

Scope of delivery

  • User manual (on CD)
  • Power cord
  • Test Leads

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)