• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PPT-3615 Bench PSU (adjustable voltage) 0 - 36 0 - 3 A GPIB programmable

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,529.00 / piece)
€ 1,529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PPT-Series Multiple Output Programmable Linear D.C. Power Supply

  • Easy operation with UP/DOWN key
  • High Resolution: 10mV, 1mA
  • Over voltage protection, over current protection by hardware
  • 50 Sets memory
  • Self test and software calibration
  • Meets UL CSA IEC Safety Regulation
  • Auto Step Running With Timer Setting
  • FRONT/REAR Output and Sense Switch Selectable
  • Triple Output
  • Auto Series and Parallel Operation
  • Auto Tracking
  • IEEE-488.2 and SCPI Compatible Command set
  • Labview Driver Software Available
  • High Stability, Low Drift
  • 4 Digit Display

Technical specifications

  • Load stabilization: Less than 6MV
  • Line control: Less than 3MV
Type

PPT-3615

Product type

Bench PSU (adjustable voltage)

Technology

Linear regulated PSU

Interfaces

GPIB

Features

programmable

Dim

(L x W x H) 346 x 225 x 145 mm

Manufacturer's standards (no certificate)

Weight

10 kg

Output voltage (max.)

36 V

Output voltage (min.)

0 V

Max. output current

3 A

Output current (min.)

0 A

Width

225 mm

Height

145 mm

Length

346 mm

Max. temperature

+40 °C

Min. temperature

0 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2178577 GW Instek PPT-3615 Bench PSU (adjustable voltage) 0 - 36 0 - 3 A GPIB programmable

Description

The PPT Series are 3-channel, programmable linear DC power supplies with 138/126W outputs. The PPT Series feature OVP and OCP protection and are compliant with all major safety standards (UL, CSA, and IEC) for safe, reliable operation. For extra precision, the PPT Series include remote sensing that add an extra level of precision by compensating cable losses between loads. The digital interface and smart features simplify operation and configuration with output limit store/recall functions, automatic tracking, automatic tracking, automatic series or parallel operation (PPT-Series), and auto stepping for continuous testing. The series have Labview drivers and SCPI commands as standard for remote control and PC interfacing via GPIB(PPT-Series). The Versatile PPT-Series are ideal for high-level applications requiring high resolution, multiple outputs, and an extra level of safety.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)