

PSU 60-25(AM3352)
Bench PSU (adjustable voltage)
1 x
1500 W
SMPSU
USB host
LAN
RS232
RS485
Analogue
remote controlled
Master/slave communication protocol
OVP
programmable
slim type
(L x W x H) 447.2 x 423 x 43.6 mm
Manufacturer's standards (no certificate)
85 V
265 V
DC-output terminal, Remote Sense
USB host
60 V
0.2 V
25 A
100 mA
Manufacturer's standards (no certificate)
PSU 60-25
423 mm
43.6 mm
447.2 mm
50 °C
0 °C
yes
Datasheet 3558040 GW Instek PSU 60-25(AM3352) Bench PSU (adjustable voltage) 0.2 - 60 100 mA - 25 A 1500 W USB host, LAN, RS232, RS485, An
Datasheet 3558040 GW Instek PSU 60-25(AM3352) Bench PSU (adjustable voltage) 0.2 - 60 100 mA - 25 A 1500 W USB host, LAN, RS232, RS485, An
User & Safety Instructions 3558040 GW Instek PSU 60-25(AM3352) Bench PSU (adjustable voltage) 0.2 - 60 100 mA - 25 A 1500 W USB host, LAN, RS232, RS485, An