• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PSU 600-2.6 19" bench PSU (adjustable voltage) 600 (max.) 2.6 A (max.) 1560 W LAN, RS232, USB , RS485 programm

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,419.00 / piece)
€ 2,419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Programmable DC power supply PSU 600-2.6

  • No. of outputs 1 x
  • 600 (max.) / 2.6 A (max.)
  • 1560 W
  • LAN, RS232, USB , RS485
  • programmable, slim type

Technical specifications

Type

PSU 600-2.6

Product type

19" bench PSU (adjustable voltage)

No. of outputs

1 x

1560 W

Technology

SMPSU

Interfaces

LAN

RS232

USB

RS485

Features

programmable

slim type

Dim

(L x W x H) 447.2 x 423 x 43.6 mm

Manufacturer's standards (no certificate)

Input voltage

230 V AC

Weight

8.7 kg

Output

LAN

Output voltage (max.)

600 V

Max. output current

2.6 A

Width

423 mm

Height

43.6 mm

Length

447.2 mm

Max. temperature

50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 1782013 GW Instek PSU 600-2.6 19" bench PSU (adjustable voltage) 600 (max.) 2.6 A (max.) 1560 W LAN, RS232, USB , RS485 programm

User & Safety Instructions

User & Safety Instructions 1782013 GW Instek PSU 600-2.6 19" bench PSU (adjustable voltage) 600 (max.) 2.6 A (max.) 1560 W LAN, RS232, USB , RS485 programm

Information

Information 1782013 GW Instek PSU 600-2.6 19" bench PSU (adjustable voltage) 600 (max.) 2.6 A (max.) 1560 W LAN, RS232, USB , RS485 programm

Description

The introduction of PSU-HV if the current PSU series complement each other, in order to meet the requirements of high voltage applications. In addition, the original maximum output voltage of 60 V to the maximum voltage of 600 V and the maximum output of 1560 Watts.

This text is machine translated.

Features

  • C.V/C.C. Priority; particularly suitable for battery & LED industry
  • Adjustable Slew rate
  • Series and parallel operation (2 units in series or 4 units in parallel)
  • High efficiency and high power density
  • 19" Rack Mount Size Design
  • Standard Interface: LAN, RS-232 and RS-485, USB (device/host), analogue
  • Control interface

Scope of delivery

  • Instructions for use, programming manual on CD-ROM
  • Power cable (10A).
  • 1 x output terminal cover
  • 1x analogue connector set
  • Output terminal M8 screw set (Model 6V-60V)
  • 1 x cover the input terminal
  • 1 x U handle (RoHS)
  • 1 x U bracket (left, RoHS)
  • 1 x U bracket (on the right. RoHS)

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)