• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PSW 30-108 programmierbares DC-Netztei Bench PSU (adjustable voltage) 0 - 30 0 - 108 A 1080 W LAN, USB program

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,485.00 / piece)
€ 2,485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

GW Instek PSW 30-108

  • No. of outputs 1 x
  • 0 - 30 / 0 - 108 A
  • 1080 W
  • LAN, USB
  • programmable, remote controlled, OVP, Autoranger, Master/slave communication protocol

Technical specifications

Type

PSW 30-108 programmierbares DC-Netztei

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

1080 W

Technology

SMPSU

Interfaces

LAN

USB

Features

programmable

remote controlled

OVP

Autoranger

Master/slave communication protocol

Dim

(L x W x H) 350 x 214 x 124 mm

Manufacturer's standards (no certificate)

Output

USB

Output voltage (max.)

30 V

Output voltage (min.)

0 V

Max. output current

108 A

Output current (min.)

0 A

Width

214 mm

Height

124 mm

Length

350 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437811 GW Instek PSW 30-108 programmierbares DC-Netztei Bench PSU (adjustable voltage) 0 - 30 0 - 108 A 1080 W LAN, USB program

User & Safety Instructions

User & Safety Instructions 3437811 GW Instek PSW 30-108 programmierbares DC-Netztei Bench PSU (adjustable voltage) 0 - 30 0 - 108 A 1080 W LAN, USB program

Information

Information 3437811 GW Instek PSW 30-108 programmierbares DC-Netztei Bench PSU (adjustable voltage) 0 - 30 0 - 108 A 1080 W LAN, USB program

Description

Discover the GW Instek PSW 30-108, a programmable DC power supply, which is characterized by its impressive power of 1080W and its multi-range capability. As model of type III, it delivers an output voltage of 0 to 30V and a current of 0 to 108A, WAS offers you incomparable flexibility for a variety of applications. The PSW 30-108 is not only powerful and efficient, but also compact in the 1/6-rack format designed to save valuable space in your laboratory or test system. With functions such as adjustable rise and fall times, external analogue control and comprehensive protection mechanisms (OVP, OCP, OTP) it ensures precise and safe test results. Whether for developing batteries or LEDs, the PSW 30-108 is the ideal choice for demanding engineers and technicians, who need reliability and versatility

This text is machine translated.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)