• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek SSR 11AQ-90100101 1 A Switching voltage (max.): 300 V DC/AC 1 pc(s)

Packaging type
Piece
Product type
SSR
Switching voltage (max.)
300 V DC/AC
Current load (max.)
1 A
Output voltage (max.)
300 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 619.00 / piece)
€ 619.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

SSR

Type

DAQ-901

Switching voltage (max.)

300 V DC/AC

Current load (max.)

1 A

Output voltage (max.)

300 V

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3013933 GW Instek SSR 11AQ-90100101 1 A Switching voltage (max.): 300 V DC/AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3013933 GW Instek SSR 11AQ-90100101 1 A Switching voltage (max.): 300 V DC/AC 1 pc(s)

Description

GW Instek DAQ-901 is a 20+2-channel universal multiplexer module (armature relay) for the DAQ-9600 data recording system. Measure GW directly Instek DAQ-901 is a comprehensive multiplexer for general scanning. The same module can mix 2-wire and 4-wire channels. At the same time the additional 2 current input channels can be used for AC and DC current measurement without external shunt resistors (maximum 1A per channel). GW Instek DAQ-901, a total of 22 channels, intensive multi-function switching and a scan rate of up to 80 channels per second, is suitable for various data acquisition applications.

This text is machine translated.

Features

  • The scanning speed can reach 80 channels per second
  • 2-wire and 4-wire scanning
  • Integrated temperature reference
  • 300 V circuit
  • The additional 2 channels can control the current (1 A/each channel)

What kind of Solid State Relays are you looking for?

More interesting products

(*All information is plus legal VAT)