Datasheet 3031909 GW Instek SSR 11AQ-90400101 1 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3031909 GW Instek SSR 11AQ-90400101 1 A 1 pc(s)
Description
The DAQ-904 module offers the most flexible connection path between your test sample and the test system, so that different test devices can be connected simultaneously to several points of the device under test. DAQ-904 can link the rows and columns of multiple modules together to form larger matrices, such as 8 x 8, 4 x 16...us, etc. Up to 96 coupling points can be built in a single device.
This text is machine translated.
Features
The switching speed is 3ms
32 2-wire crossover
300 V, 1A circuit
Up to 96 coupling points (3 slots)
Description
The DAQ-904 module offers the most flexible connection path between your test sample and the test system, so that different test devices can be connected simultaneously to several points of the device under test. DAQ-904 can link the rows and columns of multiple modules together to form larger matrices, such as 8 x 8, 4 x 16...us, etc. Up to 96 coupling points can be built in a single device.
This text is machine translated.
Features
The switching speed is 3ms
32 2-wire crossover
300 V, 1A circuit
Up to 96 coupling points (3 slots)
What kind of Solid State Relays are you looking for?