• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic 1190085 AC/DC PSU (print) 12 V DC 0.4 A 4.8 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switched-mode power supply module wired

  • Output 12 V DC / 0.4 A
  • Power 4.8 W
  • Solder pins

Technical specifications

Product type

AC/DC PSU (print)

Input voltage (max.)

240 V AC

Max. output current

0.4 A

Output current (max.) - rounded

400 mA

Min. input voltage

100 V AC

Dim

(L x W x H) 52.4 x 33.4 x 22 mm

Output voltage (max.)

12 V DC

Connection

Solder pins

4.8 W

Input frequency

50 / 60 Hz

Efficiency to

78 %

Protection class

IP20

Output voltage 1

12 V DC

Output current 1

0.4 A

Weight

30 g

Type

Switched-mode power supply module

Width

33.4 mm

Height

22 mm

Length

52.4 mm

Type

SP-12-401 A

Output current (details)

0.4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1207808 H-Tronic 1190085 AC/DC PSU (print) 12 V DC 0.4 A 4.8 W

User & Safety Instructions

User & Safety Instructions 1207808 H-Tronic 1190085 AC/DC PSU (print) 12 V DC 0.4 A 4.8 W

Description

For power supply or as a power supply module with cables and wide input range. Complete in plastic housing encapsulated switched-mode power supply with the highest power density. This and its compact design makes the switching power supply module with short-circuit and overload protection for an optimal solution for a variety of applications in electronics or as a small transformer replacement.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)