

Wire core
1 x
100 m
1 mm²
PVC
single core
H05V-U
Yes
No
H05V-U 1x1 violett
100 m
No
1 x 1 mm²
70 °C
H05V-U 1x1 violett
1.0 mm²
Polyvinyl chloride (PVC)
Colour
13 kg/km
No
None
500 V
Round
Copper
Class 1 = solid
None
Purple
300 V
FALSE
1
None
70 °C
None
2.4 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
10 mm
FALSE
Round
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2984627 H05V-U 1x1 violett Wire core H05V-U 1 x 1 mm² 100 m
The necessary accessories are required to use the article as described.