• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hagenuk TVC-4.5 TVC-4.5 Tabletop vacuum cleaner 3 V Bagless

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hagenuk mini table vacuum cleaner

  • Strong suction for crumbs and small dirt
  • Simple operation
  • Quick and easy to clean
  • Compact design – Ideal for desk, kitchen or workplace

Technical specifications

Product type

Tabletop vacuum cleaner

Factory colour

Black

White

Voltage

3 V

Power supply (LOV)

battery-powered

Features

Bagless

Vacuum technology

Without pouch

Width

8 cm

Height

6 cm

Depth

8 cm

Dim

(W x H x D) 8 x 6 x 8 cm

Weight

1.07 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842245 Hagenuk TVC-4.5 TVC-4.5 Tabletop vacuum cleaner 3 V Bagless

Description

Hagenuk mini table vacuum cleaner – compact, wireless & powerful

With the Hagenuk mini table vacuum cleaner, you can crumble, dust and small dirt
remove quickly and easily. Thanks to the wireless, battery-powered design it is
always within reach and flexibly applicable.
Through its compact size it fits easily on every desk and can be space-saving
store it in a dry place. The strong suction with a simultaneous noiseless operation makes it an important thing
Practical helper during everyday life.
Whether crumbs after breakfast, dust on the desk or small dirt
In between – the Hagenuk mini table vacuum cleaner quickly takes care of order without that
Large vacuum cleaner must be used.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)