• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HA7100100 Cable duct (L x W x H) 2000 x 100 x 100 mm 2 m Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

2 m

Factory colour

Grey

Dim

(L x W x H) 2000 x 100 x 100 mm

Length

2000 mm

Width

100 mm

Height

100 mm

Depth

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3357776 Hager HA7100100 Cable duct (L x W x H) 2000 x 100 x 100 mm 2 m Grey

User & Safety Instructions

User & Safety Instructions 3357776 Hager HA7100100 Cable duct (L x W x H) 2000 x 100 x 100 mm 2 m Grey