• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HA780025 Cable duct (L x W x H) 2000 x 25 x 80 mm 1 pc(s) Light grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 15.00)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable duct

Content

1 pc(s)

Factory colour

Light grey

Dim

(L x W x H) 2000 x 25 x 80 mm

Length

2000 mm

Width

25 mm

Height

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2249220 Hager HA780025 Cable duct (L x W x H) 2000 x 25 x 80 mm 1 pc(s) Light grey

User & Safety Instructions

User & Safety Instructions 2249220 Hager HA780025 Cable duct (L x W x H) 2000 x 25 x 80 mm 1 pc(s) Light grey

Certificate

Certificate 2249220 Hager HA780025 Cable duct (L x W x H) 2000 x 25 x 80 mm 1 pc(s) Light grey

Description

Wiring trunking consisting of lower section with side punching. Dimensions incl. top part. Floor punching according to EN 50085.

This text is machine translated.

Features

  • Material: PC - ABS
  • halogen-free: Yes
  • RAL color number: 7035
  • Light/inner cross-section: 1485 mm²
  • Number of wires 1.5 mm² - Fill level 40%: 56
  • Number of wires 2.5 mm² - Fill level 40%: 40
  • Number of wires 1.0 mm² - Fill level 40%: 78
  • Bottom holes: EN 50085-2-3:1999
  • Approvals: EN50085-2-3

More interesting products

(*All information is plus legal VAT)