• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HA780040 Cable duct (L x W x H) 2000 x 40 x 80 mm 1 pc(s) Light grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.00)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable duct

Content

1 pc(s)

Factory colour

Light grey

Dim

(L x W x H) 2000 x 40 x 80 mm

Length

2000 mm

Width

40 mm

Height

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2249162 Hager HA780040 Cable duct (L x W x H) 2000 x 40 x 80 mm 1 pc(s) Light grey

Datasheet 2249162 Hager HA780040 Cable duct (L x W x H) 2000 x 40 x 80 mm 1 pc(s) Light grey

User & Safety Instructions

User & Safety Instructions 2249162 Hager HA780040 Cable duct (L x W x H) 2000 x 40 x 80 mm 1 pc(s) Light grey

Certificate

Certificate 2249162 Hager HA780040 Cable duct (L x W x H) 2000 x 40 x 80 mm 1 pc(s) Light grey

Description

Wiring trunking consisting of lower section with side punching. Bars can be broken out to the ground using tools. One wire retaining clip for all dimensions including top. Floor punching according to EN 50085.

This text is machine translated.

Features

  • Material: PC - ABS
  • Halogen Fre:i yes
  • RAL Color number: 7035
  • Light/inner cross-section: 2498 mm²
  • Number of wires 1.5 mm² - Fill level 40%: 97
  • Number of wires 2.5 mm² - Fill level 40%: 69
  • Number of wires 1.0 mm² - Fill level 40%: 135
  • Ground holes: EN 50085-2-3:1999
  • Approvals: EN50085-2-3

More interesting products

(*All information is plus legal VAT)