• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KF83A Terminal Grey 35 mm² 100 A 500 V

Product type
Terminal
Number of pins
1
Nominal current - rounded value
100 A
Nominal voltage
500 V
Factory colour
Grey
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal 1-pin pin connection

  • Pola number: 1 P
  • Nominal current 100 A
  • Connection cross-section for rigid conductor: 35mm²
  • This text is machine translated.

Technical specifications

Nominal voltage

500 V

Product type

Terminal

Factory colour

Grey

Cross section

35 mm²

Number of pins

1

Nominal current

100 A

Nominal current - rounded value

100 A

Weight

0

100 A

Screw

Screwing

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586333 Hager KF83A Terminal Grey 35 mm² 100 A 500 V

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)