• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager MCS116 MCS116 Circuit breaker 1-phase 16 A 230 V, 400 V

Product type
Circuit breaker
Release characteristics
C
Nominal current - rounded value
16 A
Nominal current
16 A
Factory colour
Grey
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circuit breaker switch 1-pin

  • Rated operating voltage Ue 230/400 V
  • Nominal current 16 A
  • Trigger characteristic C

Technical specifications

Product type

Circuit breaker

Release characteristics

C

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

Grey

Dim

(W x H x D) 17.5 x 83 x 70 mm

Content

1 pc(s)

Model

1-phase

Switch-off capacity

6 kA

Operating voltage

230 - 400 V

Nominal voltage

230 V

400 V

Width

17.5 mm

Height

83 mm

Depth

70 mm

Weight

0.08

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845408 Hager MCS116 MCS116 Circuit breaker 1-phase 16 A 230 V, 400 V

Description

Circuit breaker switch with quick connect terminal according to DIN EN 60898-1 (VDE 0641 part 11): 2003-12; EN 60898-1:2003; EN 60898-1, pr A1:2003, at the outlet to 16 A and the access for the busbar up to 63 A.
Contact protection according to IP2x DIN VDE 0106 Part 100 with VDE. LS with time delayed thermal release for overload protection and electromagnetic trigger for short-circuit protection. Suitable for subsequent installation of additional equipment; labelling option directly on the device and individual removal from the phase rail network by unlocking the top-hat rail mounting rapidly.

Width: 17.5 mm, Depth: 70 mm, Height: 83,4 mm

This text is machine translated.

Features

  • According to IEC 60898-1 Icn AC 6kA Breaking Capacity
  • Pola number 1 P
  • Insulation voltage 500 V
  • Mains frequency: 50/60 Hz.
  • Type Quick Connect
  • Torque: 2.8Nm
  • Total power loss under rated current 2.32 W
  • Device life, electrical switching Games 4000
  • Device life mechanical switching cycles 20000

More interesting products

(*All information is plus legal VAT)