• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SRH30005 SRH30005 Current transformer attachment Primary current 3000 A Secondary current 5 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 3000 A
  • Output current 5 A

Technical specifications

Product type

Current transformer attachment

Primary current

3000 A

Secondary current

5 A

15 VA

Type

SRH30005

Output current

5 A

Input current

3000 A

Attachable current transformer

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3195075 Hager SRH30005 SRH30005 Current transformer attachment Primary current 3000 A Secondary current 5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3195075 Hager SRH30005 SRH30005 Current transformer attachment Primary current 3000 A Secondary current 5 A 1 pc(s)

What kind of Current Transformers are you looking for?