• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SRI04005 SRI04005 Current transformer attachment Primary current 400 A Secondary current 5 A Line feed-through dia

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Input current (current) 400 A
  • Output current 5 A
  • Line feed-through diameter 28 mm

Technical specifications

Product type

Current transformer attachment

Primary current

400 A

Secondary current

5 A

5 VA

Line feed-through diameter

28 mm

Type

SRI04005

Output current

5 A

Input current

400 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3195129 Hager SRI04005 SRI04005 Current transformer attachment Primary current 400 A Secondary current 5 A Line feed-through dia

User & Safety Instructions

User & Safety Instructions 3195129 Hager SRI04005 SRI04005 Current transformer attachment Primary current 400 A Secondary current 5 A Line feed-through dia

What kind of Current Transformers are you looking for?