• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager TYAS624C Blinds actuator

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: REG
Product type

Blinds actuator

IP20

Width

50 mm

Height

100 mm

Depth

150 mm

Dim

(W x H x D) 50 x 100 x 150 mm

Hub

Not required, optional for remote access

n.rel.

Weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809190 Hager TYAS624C Blinds actuator

Description

Roller blind/blind actuator 4-way KNX Secure, 230V AC

This text is machine translated.

What kind of KNX are you looking for?